Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1SNK512020R0000|TE|limage
1SNK512020R0000|TE|simage
Conectores de Bloques Terminales

1SNK512020R0000

Screw Clamp Terminal Blocks

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Number of Circuits
    1
  • Maximum Current Rating (A)
    76/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    21.4
  • Product Length (mm)
    48.8
  • Product Depth (mm)
    48.8
  • Product Height (mm)
    56.1
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources