Accessori per connettori
1SNK147071R0000
Connector Accessories Marker Card Right Angle Polyamide White
TE ConnectivitySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Marker Card
Connector Type
Connector Terminal Blocks
Body Orientation
Right Angle
Material
Polyamide
Color
White
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
10
Product Length (mm)
5
Product Depth (mm)
4.8
Product Height (mm)
11.99

