Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
5.1
Zener Voltage Tolerance
20%
Maximum Forward Voltage (V)
1.5
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
50
Maximum Power Dissipation @ 25C (mW)
480
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Weight (g)
0.2
Diameter
2.29(Max) mm
Mounting
Through Hole
Package Length
5.08(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

