Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1@0.1A
Peak Reverse Current (uA)
0.025
Maximum Junction Ambient Thermal Resistance
300°C/W
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Diameter
1.91(Max)
Mounting
Through Hole
Package Length
4.56(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

