Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1N4148133|NEXPERIA|limage
1N4148133|NEXPERIA|simage
Rectifiers

1N4148,133

Diode Switching 100V 0.2A 2-Pin ALF Ammo

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1@0.01A
  • Peak Reverse Current (uA)
    0.025@20V
  • Maximum Power Dissipation (mW)
    500
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Ammo
  • Diameter
    1.85(Max)
  • Mounting
    Through Hole
  • Package Length
    4.25(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    ALF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources