Custodie filo connettore dedicato
194180008
Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.84
Body Orientation
Straight
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Packaging
Bag
Product Weight (g)
17
Product Depth (mm)
22.51
Tradename
MX150L™
Mounting
Cable Mount

