Connettori circolare
192900-0469
Conn Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk
ITT CannonSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
48
Number of Terminals
48
Contact Gender
PIN
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Nickel
Maximum Voltage Rating
25V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Product Diameter (mm)
44
Product Length (mm)
39.8
Packaging
Bulk

