Arrow Electronic Components Online
1929000124|ITT|simage
1929000124|ITT|limage
Contatti del connettore

1929000124

Contact PIN Crimp ST Cable Mount 20-22AWG Reel

ITT Cannon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Product Length (mm)
    27.69
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione