Connector Terminals
19131-0016
Block Spade Tongue Terminal 14-16AWG Copper Blue 19.8mm Electro Tin InsulKrimp™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Block Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Electro Tin
Wire Size (AWG)
14-16
Maximum Current Rating (A)
15
Maximum Voltage Rating
600VAC
Insulation
Polyvinyl Chloride
Packaging
Tape and Reel
Product Weight (g)
0.74
Product Length (mm)
19.8
Product Depth (mm)
7.7
Color
Blue
Tradename
InsulKrimp™
Mounting
Cable Mount