Arrow Electronic Components Online
190700017|MOLEX|simage
190700017|MOLEX|limage
Terminali connettore

190700017

Ring Tongue Terminal 18-22AWG Copper Red 22mm Tin InsulKrimp™ T/R

Molex
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    5
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.607
  • Product Length (mm)
    22
  • Product Depth (mm)
    8.18
  • Color
    Red
  • Tradename
    InsulKrimp™
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione