Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
190690121|MOLEX|simage
190690121|MOLEX|limage
Connector Terminals

19069-0121

Ring Tongue Terminal 14-16AWG Copper 17.7mm Tin Krimptite™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Weight (g)
    0.736
  • Product Length (mm)
    17.7
  • Product Depth (mm)
    8.9
  • Tradename
    Krimptite™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources