Terminali connettore
19008-0024
Quick Disconnect Terminal 14-16AWG Brass F 14.3mm Tin Krimptite™ Carton
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
0.741
Product Length (mm)
14.3
Product Depth (mm)
8.1
Tradename
Krimptite™
Mounting
Cable Mount