Terminali connettore
19007-0015
Quick Disconnect Terminal 18-22AWG Brass Red F 16mm Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
3.86
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Carton
Product Weight (g)
1.052
Product Length (mm)
16
Product Depth (mm)
14.86
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount