Connector Telephone and Telecom
1888251-2
Conn RJ-45 F 32 POS 1.02mm Press Fit RA Thru-Hole 48 Terminal 4 Port Cat 5 Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
48
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Category Number
Cat 5
Termination Method
Press Fit
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
0.6/Contact
Left/Right LED Color
(Green|Yellow)/(Green|Yellow)
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Multiport
Product Length (mm)
58.75
Product Depth (mm)
26.78
Product Height (mm)
11.58
Mounting
Through Hole