Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1878678-9|TE|simage
1878678-9|TE|originalImage
标签

1878678-9

Labels Calibration Label Vinyl Cloth Matte Green 38.1x15.9mm

TE Connectivity
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Calibration Label
  • Material
    Vinyl Cloth
  • Dimensions (mm)
    38.1x15.9
  • Color
    Green
  • Finish
    Matte
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources