Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
186C24|HAMMOND|simage
186C24|HAMMOND|limage
Power Transformers

186C24

Power Transformer 2000Vrms 12VA 7 Terminal Quick Connect/Solder Lug Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Low Voltage Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Single
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    500
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    24
  • High Potential
    2000Vrms
  • Power Rating
    12VA
  • Lead Style
    Quick Connect/Solder Lug
  • Mounting
    Flange Mount
  • Number of Terminals
    7
  • Product Length (mm)
    71.37
  • Product Height (mm)
    41.15
  • Product Depth (mm)
    43.815

Documentation and Resources

Datasheets
Design resources