Prese connettori
183-10-432-00-001000
Conn DIP Adapter HDR 32 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Mill-MaxSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
DIP Adapter
Gender
HDR
Number of Contacts
32
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
40.6
Product Depth (mm)
12.7
Product Height (mm)
8.1
Mounting
Through Hole

