Reduced Price
Induttori montati su superficie
1812ASM-2R7K-01
Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 10% 7.9MHz 60Q-Factor Ceramic 0.26A 2.75Ohm DCR 1812 T/R Automotive AEC-Q200
FASTRONSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ceramic
Inductance (H)
2.7u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.26
Maximum DC Resistance (Ohm)
2.75
Minimum Quality Factor
60
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
180M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
4.9
Mounting
Surface Mount
Maximum Product Depth (mm)
3.8
Maximum Product Height (mm)
3.4

