Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
18157.035|EAO|limage
18157.035|EAO|simage
Interruptores Pulsadores

18-157.035

Switch Push Button N.O. SPST Square Button 0.1A 42VAC 42VDC Momentary Panel Mount Solder

EAO
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Square Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.1
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    2
  • IP Rating
    IP40
  • Body Orientation
    Straight
  • Product Weight (g)
    2
  • Product Length (mm)
    19
  • Product Depth (mm)
    19
  • Product Height (mm)
    31.7

Documentation and Resources

Datasheets
Design resources