Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1787937|PHENX_CO|limage
1787937|PHENX_CO|simage
Connector Terminal Blocks

1787937

Conn DIN Rail M 3 POS 5.08mm Screw T DIN Rail 12A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN Rail
  • Gender
    M
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    11.813
  • Product Length (mm)
    26.56
  • Product Depth (mm)
    43.5
  • Product Height (mm)
    42.5
  • Housing Color
    Green
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources