Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1734098-8|TE|limage
1734098-8|TE|simage
Conectores SCSI

1734098-8

Conn High Density RCP 80 POS 1.27mm IDT RA Cable Mount 80 Terminal 1 Port Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Density
  • Gender
    RCP
  • Number of Terminals
    80
  • Number of Contacts
    80
  • Number of Ports
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Voltage Rating
    12VDC
  • Insulation Resistance (MOhm)
    2
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tube
  • Product Length (mm)
    62.15
  • Product Depth (mm)
    15.27
  • Product Height (mm)
    7.2
  • Mounting
    Cable Mount
  • Contact Plating
    Gold Over Palladium Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources