Blocchi terminali connettore
1718760
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5.08
Number of Circuits
2
Termination Method
Solder
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
2.72
Product Length (mm)
9.8
Product Height (mm)
13.8
Housing Color
Black
Mounting
Through Hole

