Blocchi terminali connettore
1718070
Conn Terminal Block F 13 POS 5mm IDT Cable Mount 12A Cardboard
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
13
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
13
Termination Method
IDT
Maximum Current Rating (A)
12
Maximum Voltage Rating
630V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
34.754
Product Length (mm)
66.4
Product Height (mm)
19.6
Housing Color
Green
Mounting
Cable Mount

