Blocchi terminali connettore
1712805
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
7.694
Product Length (mm)
20.32
Product Depth (mm)
11.2
Product Height (mm)
18
Housing Color
Green
Mounting
Through Hole

