Custodie filo connettore dedicato
1700010108
Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5.7
Body Orientation
Straight
Maximum Current Rating (A)
23/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bag
Product Weight (g)
3.84
Product Length (mm)
23.45
Product Height (mm)
24.92
Tradename
Mega-Fit™
Mounting
Cable Mount

