Capacitor Tantalum Polymer
16TDC100MD2
Cap Tant Polymer 100uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.05 Ohm 125°C
Panasonic IndustryProduct Technical Specifications
Part Status
Active
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Standard
IR (mA)
1.8
IL (uA)
160
Polarity
Polar
Maximum Dissipation Factor (%)
0.1
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D2
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Package/Case
7343-20
Temperature Range @ Derated Voltage (°C)
105 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9

