Trasformatori di potenza
166G5
Power Transformer 2000Vrms 2.5VA 5 Terminal Wire Lead Flange Mount
Hammond ManufacturingSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Voltage Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
500
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
5
High Potential
2000Vrms
Power Rating
2.5VA
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
5
Product Length (mm)
52.3
Product Height (mm)
30.2
Product Depth (mm)
35.1

