Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1651020000|WEIDMULL|limage
1651020000|WEIDMULL|simage
Connector Rectangular

1651020000

Conn Rectangular F 16 POS Crimp ST Panel Mount

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    16
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    No
  • Product Length (mm)
    73
  • Product Depth (mm)
    53.3
  • Product Height (mm)
    23
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources