Sensori di pressione montati su board
164PC01D37
Pressure Sensor 0inH2O to 10inH2O Differential 3-Pin
HoneywellSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0inH2O to 10inH2O
Maximum Overload Pressure
5psi
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
1(Max)
Minimum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media
Gas
Mounting
Screw
Package Height
33.7
Package Width
30
Package Length
59.8
PCB changed
3
Pin Count
3

