Blocchi terminali connettore
1644810000
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box
Weidmueller GmbH & Co. KGSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Terminal Block
Gender
SKT
Number of Contacts
10
Terminal Pitch (mm)
5.08
Number of Rows
2
Number of Circuits
5
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
50.8
Product Depth (mm)
26.8
Product Height (mm)
23.3
Housing Color
Orange
Mounting
Cable Mount

