Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
15KPA180A|GOODARK|simage
15KPA180A|GOODARK|limage
Soppressori di tensioni transitorie (TVS)

15KPA180A

TVS Diode Single Uni-Dir 180V 15KW 2-Pin Case P-600

Good-Ark Semiconductor
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    201.1
  • Maximum Clamping Voltage (V)
    288.5
  • Maximum Reverse Stand-Off Voltage (V)
    180
  • Peak Forward Surge Current (A)
    500
  • Maximum Peak Pulse Current (A)
    52.3
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    15000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources