Scatole, contenitori e rastrelliere
1590TFLBK
Black Die Cast Aluminum Flange Mount Watertight Enclosure
Hammond ManufacturingSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Black
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
55
Mounting
Flange Mount
IP Rating
IP54
Packaging
Wrap

