Scatole, contenitori e rastrelliere
1554MPB6B
Light Gray Polycarbonate Wall Mount Watertight Enclosure
Hammond ManufacturingSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
240
Product Depth (Metric) (mm)
160
Product Height (Metric) (mm)
120
Mounting
Wall Mount
NEMA Rating
4/4X/6/6P

