Connector Headers and PCB Receptacles
15390140601234
Conn IDC Connector SKT 14 POS 1.27mm Solder ST SMD har-flex® T/R
HARTING Technology GroupSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Type
IDC Connector
Gender
SKT
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.35
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
2.333
Product Length (mm)
15.96
Product Depth (mm)
7
Product Height (mm)
5
Tradename
har-flex®
Mounting
Surface Mount

