Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1532250-4|TE|limage
1532250-4|TE|originalImage
Conectores D-subminiatura

1532250-4

Conn D-Sub M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.64
  • Body Orientation
    Right Angle
  • Contact Gender
    M
  • Shell Plating
    Electroless Nickel
  • Shell Size
    1
  • Less Contact
    No
  • Product Length (mm)
    19.81
  • Product Depth (mm)
    15
  • Product Height (mm)
    7.62
  • Housing Color
    Black
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper

Documentation and Resources

Datasheets
Design resources