Arrow Electronic Components Online
151370302|MOLEX|simage
151370302|MOLEX|limage
Reduced Price
Cavi assemblati - Altri

151370302

Cable Assembly UL 1061 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Mini-Lock Bag

Molex
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 1061
  • Number of Contacts
    3 to 3
  • Gender
    F-F
  • Connector Type A
    Wire to Board
  • Connector Type B
    Wire to Board
  • Cable Length (m)
    0.15
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    22
  • Maximum Voltage Rating
    250VDC|250VAC
  • Packaging
    Bag
  • Tradename
    Mini-Lock
  • Contact Plating
    Matte Tin
  • Contact Material
    Copper Alloy
  • Connector Orientation
    Straight to Straight

Documentazione e Risorse

Schede tecniche
Risorse di progettazione