Reduced Price
Cavi assemblati - Altri
151370301
Cable Assembly UL 1061 0.1m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Mini-Lock Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
3 to 3
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.1
Contact Termination
Crimp-Crimp
Wire Size (AWG)
22
Maximum Voltage Rating
250VDC|250VAC
Packaging
Bag
Tradename
Mini-Lock
Contact Plating
Matte Tin
Contact Material
Copper Alloy
Connector Orientation
Straight to Straight