Cavi assemblati piatti/a nastro
15015-0245
Cable Assembly 0.051m 0.3mm 45 to 45 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Number of Contacts
45 to 45
Gender
M-M
Connector Type A
Premo Flex FFC Jumper
Connector Type B
Premo Flex FFC Jumper
Conductor Material
Gold Plated Copper
Cable Pitch (mm)
0.3
Cable Length (m)
0.051
Insulation Thickness (mm)
0.025
Insulation Color
Brown/Orange
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
13.8
Tradename
Premo-Flex FFC Jumper
Maximum Current Rating (A)
0.2/Contact
Contact Plating
Gold

