Connector Headers and PCB Receptacles
145046020645868+
Conn Board to Board HDR 20 POS 0.5mm Solder ST Top Entry SMD T/R
KyoceraProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.4/Contact
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
10.5
Product Height (mm)
3.8
Mounting
Surface Mount