Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1411FBBU|HAMMOND|limage
1411FBBU|HAMMOND|simage
Cajas, compartimentos y anaqueles

1411FBBU

Natural Aluminum Flange Mount Solid Models Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Solid Models Enclosure
  • Door Type
    Aluminum
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    69
  • Product Depth (Metric) (mm)
    56
  • Product Height (Metric) (mm)
    41
  • Mounting
    Flange Mount
  • IP Rating
    IP32
  • Packaging
    Wrap

Documentation and Resources

Datasheets
Design resources