Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
1407629|PHENX_CO|simage
1407629|PHENX_CO|limage
Backshells

1407629

Sleeve Housing 90°/180° B10 Shell Size Polyamide 6/6 Double Lock HEAVYCON®

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    B10
  • Connector Type
    Connector Rectangular
  • Angular Function
    90°|180°
  • Body Material
    Polyamide 6/6
  • Coupling
    Double Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Sleeve Housing
  • Product Length (mm)
    73
  • Tradename
    HEAVYCON®

Documentation and Resources

Datasheets
Design resources