Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
13879047KX|APTIV|simage
13879047KX|APTIV|limage
Connector Discrete Wire Housing

13879047KX

Conn Housing F 5 POS Crimp ST Cable Mount Orange

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    5
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    600VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP6K9K
  • Product Length (mm)
    62.3
  • Product Depth (mm)
    38.58
  • Product Height (mm)
    29.59
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources