Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
Yes
PPAP
Yes
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
40
Maximum Voltage Rating
1000VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Product Weight (g)
0.16
Product Length (mm)
13.6
Product Depth (mm)
2.57
Product Height (mm)
2.64
Contact Size
0.64
Wire Size (AWG)
22-24
Mounting
Cable Mount