Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Lightning
Maximum Response Time (ns)
100
Maximum Clamping Voltage
1200VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
54
Product Depth (mm)
73.5
Product Height (mm)
100
Product Weight (g)
100
Mounting
DIN Rail

