Arrow Electronic Components Online
1301970325|MOLEX|simage
1301970325|MOLEX|limage
Contatti del connettore

1301970325

Contact SKT Crimp ST Cable Mount 10-12AWG SolarSpec™ Bag

Molex
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Photovoltaic
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Packaging
    Bag
  • Product Weight (g)
    1.203
  • Product Length (mm)
    30.8
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    5.1
  • Tradename
    SolarSpec™
  • Wire Size (AWG)
    10-12
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione