Connettori circolare
1300350122
Conn Mini-Change Circular Splitter PIN/(2)SKT 4/4/4 POS H Style 3 Port Mini-Change
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Mini-Change Circular Splitter
Tradename
Mini-Change
Gender
PL/(2)RCP
Body Orientation
H Style
Number of Ports
3
Number of Contacts
4/4/4
Contact Gender
PIN/(2)SKT
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Color
Yellow
Maximum Current Rating (A)
10
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
96.2
Product Depth (mm)
63.5
Product Height (mm)
28.6