Arrow Electronic Components Online
12TW757|HONEYWEL|simage
12TW757|HONEYWEL|limage
Interruttori a levetta

12TW75-7

Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    (ON) OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5
  • Number of Rows
    2
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder
  • Number of Terminals
    6
  • Seal
    Panel
  • Seal Location
    Panel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    71
  • Size Type
    Miniature
  • Thread Size
    15/32-32
  • Body Length (mm)
    14.61
  • Body Depth (mm)
    13.59
  • Product Weight (g)
    20.41
  • Product Length (mm)
    14.61
  • Product Depth (mm)
    13.59

Documentazione e Risorse

Schede tecniche
Risorse di progettazione