Condensatori in ceramica multitstrato
12063A272FAT4A
Cap Ceramic 0.0027uF 25V C0G 1% Pad SMD 1206 125°C T/R
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Capacitance Value
0.0027uF
Tolerance
1%
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 0.94
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.94(Max)

