Conectores de Carcasa de Cables Discretos
12047933
Conn Housing PL 8 POS Crimp ST Cable Mount Gray
AptivProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536698000
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
PL
Number of Contacts
8
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount

