Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
120100RX1|BOURNS|simage
120100RX1|BOURNS|limage
Resistor Fixed Single-Through Hole

120-100RX1

Res Wirewound 100 Ohm 0.01% 0.4W ±20ppm/°C AXL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    0.01%
  • Power Rating (W)
    0.4
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    245
  • Temperature Coefficient (ppm/°C)
    ±20
  • Flame-Proof Support
    Yes
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    9.5
  • Product Length (mm)
    12.7
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources